Welwyn WHS7-15RJT07

Fixed Resistor, Wire Wound, 7W, 15ohm, 10.247V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS7-15RJT07.

IHS

Datasheet5 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-19.68%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2176085-2
Fixed Resistor, Wire Wound, 9W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176083-2
Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
VISHAY AC05000001509JAC00 Through Hole Resistor, 15 ohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivityEP7WS15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 15ohm, 10.247V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-15R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 15Ohm 5W

Descriptions

Descriptions of Welwyn WHS7-15RJT07 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 15ohm, 10.247V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RES, WIREWOUND, 15R, 5%, 7W, AXIAL; Resistance:15ohm; Product Range:WHS Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 15R, 7W, 700V, 5%; Resistance:15ohm; Resistance Tolerance:± 5%; Power Rating:7W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT