TE Connectivity 2176085-2

Fixed Resistor, Wire Wound, 9W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176085-2.

Farnell

Datasheet5 pages14 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityEP7W15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW3J15RE
Axial FIXED RESISTOR TUW 0.315Squarex0.866L 8.00mmx22.00mm 3W 15Ohm ±400ppm/C
Fixed Resistor, Wire Wound, 15W, 15ohm, 1000V, 5% +/-Tol, Through Hole Mount
Yageo GroupSQP500JB-15R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 15Ohm 5W
TE Connectivity / AMP1623795-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176085-2 provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 5% 9W ±400ppm/C Conformal Coated AXL Box/Loose
EP(SMALL) SERIES AXIAL FIXED RESISTOR 15OHMS +/-5% 9W +/-400PPM/DEGC
RESISTOR, 15R, 9W, 5%, SMALL; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:15ohm; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 300ppm/°C; Voltage Rating:500V; Body Diameter:8.5mm; External Length / Height:40mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded
EP 9W (S) 15R 5% Resistance Value: 15 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 15 Ω Ceramic Composition Power Resistor | Part Number: EP9WS15RJ | Internal Number: 2176085-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176085-2 .
  • EP9WS15RJ