TE Connectivity 2176083-2

Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176083-2.

Newark

Datasheet4 pages2 years ago
Datasheet5 pages14 years ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download TE Connectivity 2176083-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityEP3W15RJ
Fixed Resistor, Wire Wound, 3W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176082-2
Fixed Resistor, Wire Wound, 3W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS15RJ
Fixed Resistor, Wire Wound, 1W, 15Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-15R
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupFKN1WSJR-52-15R
1W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176083-2 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 15OHMS +/-5% 5W +/-400PPM/DEGC
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 5W (S) 15R 5% Resistance Value: 15 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 15 Ω Ceramic Composition Power Resistor | Part Number: EP5WS15RJ | Internal Number: 2176083-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5WS15RJ