TE Connectivity EP7WS15RJ

Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7WS15RJ.

Newark

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.29%

CAD Models

Download TE Connectivity EP7WS15RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity2176083-2
Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-1
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW3J15RE
Axial FIXED RESISTOR TUW 0.315Squarex0.866L 8.00mmx22.00mm 3W 15Ohm ±400ppm/C
Yageo GroupSQP500JB-15R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 15Ohm 5W

Descriptions

Descriptions of TE Connectivity EP7WS15RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity 2176084-2 Resistor 15Ω 7W 5% Axial Lead High Power Wirewound
Res, 15R, 5%, 7W, Axial, Wirewound; |Te Connectivity Neohm EP7WS15RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 15OHMS +/-5% 7W +/-400PPM/DEGC
Res Wirewound 15 Ohm 5% 7W ±400ppm/C Conformal Coated AXL Bulk
EP 7W (S) 15R 5% Resistance Value: 15 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 15 Ω Ceramic Composition Power Resistor | Part Number: EP7WS15RJ | Internal Number: 2176084-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176084-2