Welwyn WCR1206-4K7FI

Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WCR1206-4K7FI.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+53.18%

CAD Models

Download Welwyn WCR1206-4K7FI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.01
$ 0.01
Stock
358,754
28,122,147
28,122,147
Authorized Distributors
5
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRG1206F4K7
Res Thick Film 1206 4.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
PanasonicERJ8ENF4701V
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-074K7L
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-074K7L
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-134K7L
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Welwyn WCR1206-4K7FI provided by its distributors.

Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR Chip Resistor 1% 100ppm/C 4.7kOhm 250mW
Res, Thick Film, 4K7, 1%, 0.25W, 1206; Resistor Case Style:1206 [3216 Metric]; Resistance:4.7Kohm; Product Range:wcr Series; Voltage Rating:200V; Resistor Element Type:thick Film; Power Rating:250Mw; Resistance Tolerance:± 1% Rohs Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WCR12064K7FI