Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG1206F4K7

Res Thick Film 1206 4.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F4K7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet8 pages7 years ago

Farnell

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.87%

CAD Models

Download TE Connectivity CRG1206F4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ8ENF4701V
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-074K7L
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-074K7L
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-134K7L
Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Surface Mount Thick Film Chip Resistor 1206 Case 4.7k Ohms 1 % Tolerance 200 PPM

Descriptions

Descriptions of TE Connectivity CRG1206F4K7 provided by its distributors.

Res Thick Film 1206 4.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Avnet Japan
Res, 4K7, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623525-1
Resistor, thick film, SMD 1206 (3216), 4.7 kΩ, 0.25 W, ±1 %, 1623525-1
TE Connectivity 1623525-1 CRG1206 Resistors SMD Thick Film 1 Percent 4K7
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 4.7 KILOHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
4.7KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 4.7kOhm ±100ppm/C
CRG1206 1% 4K7 Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 4.7K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F4K7 | Internal Number: 1623525-1 | Alias Number: CRG1206F4K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623525-1
  • 16235251
  • CRG1206F4K7.
  • CRG1206F4K7..