Welwyn WCR1206-100RFI

Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WCR1206-100RFI.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.87%

CAD Models

Download Welwyn WCR1206-100RFI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.003
$ 0.003
Stock
523,469
3,608,878
3,608,878
Authorized Distributors
6
5
5
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCRG1206F100R
Fixed Resistor, Thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-7W100RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 100Ω 1206 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel
PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Welwyn WCR1206-100RFI provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD T/R
WCR Series 1206 0.25 W 100 Ohm ±1 % ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR Chip Resistor 250mW 100Ohm 200ppm/C 1%
Res, Thick Film, 100R, 1%, 0.25W, 1206; Resistor Case Style:1206 [3216 Metric]; Resistance:100Ohm; Product Range:wcr Series; Voltage Rating:200V; Resistor Element Type:thick Film; Power Rating:250Mw; Resistance Tolerance:± 1% Rohs Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT