Panasonic ERJ8ENF1000V

Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1000V.

IHS

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
+3.08%

CAD Models

Download Panasonic ERJ8ENF1000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-13100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel
SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1000V provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 1206 100 Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
250mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
ERJ Series 1206 100 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 100 OHM 1% 1/4W 1206 / 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 100 Ohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Precision Thick Film Chip Resistor, 100 ½, 1 %, 0.25 W
Panasonic SCT
100Ω ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF1000V - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206
RESISTOR, 1206, 0.25W, 1%, 100R; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF 1000V
  • ERJ-8ENF-1000V
  • ERJ-8ENF1000V
  • ERJ-8ENF1000V.
  • ERJ8ENF1000V.