WELLS-CTI 652B0162215

SOCKET IC, SOP, 16WAY; No. of Contacts: 16Contacts; Connector Type: IC Socket; Pitch Spacing: 1.27mm; Product Range:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WELLS-CTI 652B0162215.

element14 APAC

Datasheet1 page23 years ago

Farnell

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity4-1437508-6
Connector DIP Socket 8 POS Solder Straight Through Hole
TE Connectivity8059-2G1
CONN, IC SOCKET, TRANSISTOR,3,CLOSED,8059 SERIES, PCB, STRAIGHT, COPPER ALLOY,3A

Descriptions

Descriptions of WELLS-CTI 652B0162215 provided by its distributors.

SOCKET IC, SOP, 16WAY; No. of Contacts:16Contacts; Connector Type:IC Socket; Pitch Spacing:1.27mm; Product Range:652 Series; Row Pitch:6.4mm; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Connector Mount

Manufacturer Aliases

WELLS-CTI has several brands around the world that distributors may use as alternate names. WELLS-CTI may also be known as the following names:

  • Wells-Cti Inc