Weller WXSB 200

Weller WXSB200 Soldering Bath, 24V/200W, 200 - 930 Deg. F, Lead-Free
$ 792.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXSB 200.

element14 APAC

Datasheet2 pages12 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-41.12%

Related Parts

WellerWX 1
ESD-Safe WX Series Digital Single Channel Soldering Station Power Unit, 120V
WellerWXP 200
Weller WXP200 Soldering Iron for WX Series, 93 to 454-Deg C, 200W, 24V, ESD Safe
WellerWX1012
Weller WX1012 200W High Power Digital Soldering Station with WXP65 Soldering Pencil
WellerWX 1010
Weller WX1010 200W High Power Digital Soldering Station with WXP120 Soldering Pencil
WellerGT7A
SOLID STATE SOLDER GUN, 120V, 150W, 700 DEGF (371C), 3/16" (4.7MM) CHISEL TIP
WellerWX 1011
Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil

Descriptions

Descriptions of Weller WXSB 200 provided by its distributors.

Weller WXSB200 Soldering Bath, 24V/200W, 200 - 930 Deg. F, Lead-Free
Solder Bath, 500Deg C, 200W, 24V; Temperature Max:-; Temperature Min:-; Output Power:200W; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Product Range:- Rohs Compliant: Na |Weller (Apex Tool Group) WXSB 200
Supply Voltage = 24 V / Heating Time min = 10 / Solder Bath Width mm = 30 / Solder Bath Height mm = 19 / Solder Bath Length mm = 58 / Operating Temperature Max. °C = 500 / Output Power W = 200 / Operating Temperature Min. °C = 100
SOLDER POT, 200W, 500C; Temperature Max: 500°C; Temperature Min: 50°C; Output Power: 200W; Supply Voltage V AC: -; Supply Voltage V DC: 24V; Product Range: -; SVHC: No SVHC (27-Jun-2018); Height: 65mm; Length: 120mm; Temperature

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXSB 200..
  • WXSB200