Heating Time s = 19 / Soldering Temperature Min. °C = 100 / Soldering Tip Series = WXTD / Soldering Temperature Max. °C = 450 / Output Power W = 200 / Supply Voltage V = 24 / Warranty = 2 Years
WXP 200 SOLDERING IRON 200W; Supply Voltage VAC:24V; Output Power:200W; Heat Temperature Max:850°F; Product Range:-; Plug Type:US; For Use With:WX1, WX2 Series Soldering Stations; Supply Voltage:24V RoHS Compliant: Yes