Weller WX 1

ESD-Safe WX Series Digital Single Channel Soldering Station Power Unit, 120V
$ 399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WX 1.

element14 APAC

Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Related Parts

WellerWX1012
Weller WX1012 200W High Power Digital Soldering Station with WXP65 Soldering Pencil
WellerWX 1010
Weller WX1010 200W High Power Digital Soldering Station with WXP120 Soldering Pencil
WellerWXSB 200
Weller WXSB200 Soldering Bath, 24V/200W, 200 - 930 Deg. F, Lead-Free
WellerWX 1011
Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil
WellerWXP 200
Weller WXP200 Soldering Iron for WX Series, 93 to 454-Deg C, 200W, 24V, ESD Safe
WellerGT7A
SOLID STATE SOLDER GUN, 120V, 150W, 700 DEGF (371C), 3/16" (4.7MM) CHISEL TIP

Descriptions

Descriptions of Weller WX 1 provided by its distributors.

ESD-Safe WX Series Digital Single Channel Soldering Station Power Unit, 120V
POWER UNIT, SINGLE, DIGITAL 200W,120V Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +999°F Output Power: 200W For Use With: Welle WX1010, WX1011 Series Soldering Stations Power Rating: 200W
POWER UNIT, 200W, 240V; Supply Voltage V AC: 240V; Power Rating: 200W; For Use With: Weller WX Soldering System; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (1; Available until stocks are exhausted Alternative available
Input Voltage Max. V = 230 / Warranty = 2 Years / Width mm = 154 / Length mm = 174 / Output Power W = 200 / Height mm = 135 / Display Type = Backlit LCD / Soldering Temperature Max. °C = 550 / Soldering Temperature Min. °C = 100

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WX 1.
  • WX-1
  • WX1