What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WX 1011

Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil
$ 671.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WX 1011.

Master Electronics

Datasheet2 pages11 years ago

Farnell

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Related Parts

WellerWX1012
Weller WX1012 200W High Power Digital Soldering Station with WXP65 Soldering Pencil
WellerWX 1010
Weller WX1010 200W High Power Digital Soldering Station with WXP120 Soldering Pencil
WellerWX 1
ESD-Safe WX Series Digital Single Channel Soldering Station Power Unit, 120V
WellerWXSB 200
Weller WXSB200 Soldering Bath, 24V/200W, 200 - 930 Deg. F, Lead-Free
WellerWXP 200
Weller WXP200 Soldering Iron for WX Series, 93 to 454-Deg C, 200W, 24V, ESD Safe
WellerGT7A
SOLID STATE SOLDER GUN, 120V, 150W, 700 DEGF (371C), 3/16" (4.7MM) CHISEL TIP

Descriptions

Descriptions of Weller WX 1011 provided by its distributors.

Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil
SOLDER STATION, WXMP, WDH50, 120V, FOR WORK UNDER MICROSCOPE Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +999°F Output Power: 200W
SOLDERING STATION, 200W, 230V; Supply Voltage V AC: 230V; Heat Temperature Max: 550°C; Output Power: 200W; Kit Contents: WX1 Station, WXMP-MS Micro Solder Iron, WDH51 Tool Stand; Product Range: -; Plug Type: EU, UK; SVHC: No SV
Input Voltage Max. V = 230 / Warranty = 2 Years / Width mm = 151 / Length mm = 170 / Output Power W = 200 / Height mm = 130 / Display Type = Backlit LCD / Soldering Temperature Max. °C = 550 / Soldering Temperature Min. °C = 50

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WX 1011.
  • WX1011