Hammond 1456CE2WHCWW

Enclosure; Sloping; Desktop; Aluminum, Steel, Walnut; OffWhite; 5.5x4x2 In; 1456 Series
$ 64.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456CE2WHCWW.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-95.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond 1456CE2BKBU Sloped Enclosure 146x102x56mm Aluminium Blue/Black
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2IN, VENTED,1456SERIES
Hammond 1456FE2BKBU Sloped Enclosure 146x165x56mm Aluminium Blue/Black
Bud IndustriesCU-4474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X3.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series

Descriptions

Descriptions of Hammond 1456CE2WHCWW provided by its distributors.

Enclosure;Sloping;Desktop;Aluminum, Steel, Walnut;OffWhite;5.5x4x2 In;1456 Series
sloped metal console; 15 degree; beige top; walnut sides PANEL/CASE (5.5 x 4 x 2) Hammond PN 1456CE2WHCWW : UPC [623980014029] Color: Beige
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BROWN; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:58.75mm; External Width - Metric:127.51mm; External Depth - Metric:146.46mm; IP Rating:IP31; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM