Weidmuller 900437

FERRULE, INSULATED, 2.5MM, PK500; Connector Type: Ferrule; Stud/Tab Size: 8 x 2.2mm; Wire Size, AWG: 14AWG; Insulator...
$ 0.064
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com9004370500Bulk
Master Electronics9004370500

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 900437.

Master Electronics

Datasheet5 pages10 years ago

Related Parts

TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
TE Connectivity328976
Terminal, Ring Tongue, 1/2", Blu, 14Awg Rohs Compliant: Yes |Te Connectivity Amp 328976
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire

Descriptions

Descriptions of Weidmuller 900437 provided by its distributors.

FERRULE, INSULATED, 2.5MM, PK500; Connector Type:Ferrule; Stud/Tab Size:8 x 2.2mm; Wire Size, AWG:14AWG; Insulator Material:Nylon; Colour:Grey; Wire Area Size Max:2.25mm²; Wire Size, AWG Max:13AWG; Colour Code:French; Wire Area Size:2.5mm²

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER