Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 328976

Terminal, Ring Tongue, 1/2", Blu, 14Awg; |Te Connectivity Amp 328976
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328976.

IHS

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

Farnell

Newark

Inventory History

3 month trend:
+33.16%

CAD Models

Download TE Connectivity 328976 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitPN14-8R-C
Panduit PN14-8R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Electro Tin InsulKrimp™ T/R
TE Connectivity51864-8
Terminal, Ring Tongue, #6, Crimp, Green; |Te Connectivity Amp 51864-8

Descriptions

Descriptions of TE Connectivity 328976 provided by its distributors.

Terminal, Ring Tongue, 1/2", Blu, 14Awg; |Te Connectivity Amp 328976
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M12 (1/2)bolt, 0.515inInner ring diameter, Maximum wire gauge2.6mm²
TERMINAL,PIDG R 16-14 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 1/2 M12 Ring Tongue 16 – 14 AWG 1.04 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity
TERMINAL, RING TONGUE, 1/2IN, CRIMP BLUE; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328976.