Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 36964

Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36964.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.98%

CAD Models

Download TE Connectivity 36964 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
Ferrule Terminal, 14AWG, Copper, Blue, 14.5mm, Tin Plated, Bag
SERinsulated Tin Plated Crimp terminal M5(#10)Stud Size 16 to 14AWG Blue 19070
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M3/M3.5, 16 to 14 AWG, Blue
TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
TE Connectivity36965
Connector Terminals Splice Terminal 10-22AWGCopper Purple 28.58mm Tin Loose

Descriptions

Descriptions of TE Connectivity 36964 provided by its distributors.

Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
TERMINAL CLOSED END SPLICE 4.75MM PURPLE; Product Range: -; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm ; Insulator Material: PVC (Polyvinylchloride); Insulator Colour: Violet; Termination: Crimp
SPLICE,CE 22-14 Primary Product Color: Purple Splice Type: Closed End Splice Wire Size: 22 – 14 AWG Wire Size: .3 – 2 mm² Wire Size: .509 – 5.18 kcmil Purple Closed End Splice 22 – 14 AWG .3 – 2 mm² | Electrical Wire Splice | Part Number: 36964 | Internal Number: 36964 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36964.