Weidmuller 7910180000

Wtr 4, Test Disconnect Terminal, 4MM Sq, 400 V, 32 A, Screw Connection, Pivoting, Beige
$ 4.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7910180000.

IHS

Datasheet5 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+61.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1036100000
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1036100000
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact1708026
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Soldering; 2.5 kV
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Weidmuller 7910180000 provided by its distributors.

WTR 4, TEST DISCONNECT TERMINAL, 4MM SQ, 400 V, 32 A, SCREW CONNECTION, PIVOTING, BEIGE
Lever Disconnect Terminal Block 10A 300V
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail
Test-disconnect terminal, Screw connection, 4 mm², 500 V, 32 A, Pivoting, Cross-disconnect: without, Integral test socket: No, TS 35, dark beige WTR 4
DIN RAIL TERMINAL, 2 POSITION, 22-10AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:400V; No. of
Din Rail Terminal, 2 Position, 22-10Awg; Núm. De Posiciones:2; Tensión Nominal:400V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Weidmuller 7910180000
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 32 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CSA / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER