Weidmuller 1963490000

WEIDMULLER 1963490000 In-Line Adaptor, RJ45, Jack, 8 Ways, RJ45, Receptacle, 8 Ways
$ 24.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1963490000.

IHS

Datasheet4 pages7 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-26.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1546413-3
Modular Connector Cat 5e UTP Cable 1 Port RJ-45 Backside Jack Front/Flush Jack
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Weidmuller 1963490000 provided by its distributors.

WEIDMULLER 1963490000 In-Line Adaptor, RJ45, Jack, 8 Ways, RJ45, Receptacle, 8 Ways
SOCKET, RJ45, IP67, FIELD INSTALL; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Industrial Ethernet; Product Range: -; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Recept
Bulkhead Adapter, Rj45 Jack-Rj45 Jack; Conector En Línea A:Rj45; Conversor De Género:Jack; Convierte De Posiciones:8; Conector En Línea B:Rj45; Convierte A Género:Receptacle; Convierte A Posiciones:8; Conector, Tipo:Adaptor, In-Line |Weidmuller 1963490000
Connector Type A = RJ45 Socket / Connector Type B = RJ45 Socket / Adapter Type = Straight / LAN Category = CAT6a / Shielded = Shielded / IP Rating = IP67 / Positions = 8 / Contacts = 8 / Standards Met = UL Listed / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1963490000.