Weidmuller 1844010000

Conn Terminal Block SKT 4 POS 5.08mm Screw ST Panel Mount 10A Box
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1844010000.

Weidmuller

Datasheet17 pages5 years ago

IHS

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1777989
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778001
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix Contact1825501
Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw ST 12A Cardboard
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Weidmuller1844000000
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Panel Mount 10A Box
Weidmuller1843990000
Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box

Descriptions

Descriptions of Weidmuller 1844010000 provided by its distributors.

Conn Terminal Block SKT 4 POS 5.08mm Screw ST Panel Mount 10A Box
Barrier Strip Terminal Block, 17A, 1 Row(s), 1 Deck(s)
Omnimate BL RoHS Compliant Straight Mating Flange Retention Latches (Non-Wire Side) Terminal Block Plug, Female Sockets UL94V-0 14-26AWG -50C~100C 27A
Terminal Block, Pluggable, 4Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Ways; Wire Size (Awg):26Awg To 14Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:27A; Rated Voltage:400V; Product Rohs Compliant: Yes |Weidmuller 1844010000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER