Weidmuller 1844000000

Conn Terminal Block SKT 3 POS 5.08mm Screw ST Panel Mount 10A Box
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1844000000.

Weidmuller

Datasheet17 pages5 years ago

Newark

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1777989
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778001
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix Contact1900895
Conn Terminal Block F 3 POS 5.08mm Screw RA Panel Mount 8A
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Weidmuller1843990000
Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box
Weidmuller1803060000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Panel Mount 10A Box

Descriptions

Descriptions of Weidmuller 1844000000 provided by its distributors.

Conn Terminal Block SKT 3 POS 5.08mm Screw ST Panel Mount 10A Box
Barrier Strip Terminal Block, 17A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 5.08 BLT 5.08HC/03/180F SN OR BX - 1844000000
PCB connector (wire connection), 320 V, 27 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 3, TOP connection, Box
Terminal Block, Pluggable, 3Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:27A; Product Range:- Rohs Compliant: Yes |Weidmuller 1844000000
TERM BLOCK PLUG 3POS STR 5.08MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER