Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1778001

4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778001.

IHS

Datasheet12 pages5 years ago

Phoenix Contact

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+80.56%

CAD Models

Download Phoenix Contact 1778001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
Phoenix Contact1912427
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1925715
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1803060000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Panel Mount 10A Box
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1778001 provided by its distributors.

4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 4-Pos. - MSTB25/4-STF-508
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 4POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 15.24MM LENGTH
Phoenix,MSTB2,5/4-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks plug, MSTB 2.5/ 4-STF-5.08series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 4 Position, 24-12Awg; Núm. De Posiciones:4; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Phoenix Contact MSTB 2,5/ 4-STF-5,08
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 4 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = DNV Germanischer Lloyd / Standards Met = RS / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 4-STF-5,08