Weidmuller 1806980000

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, dark beige, 1806980000
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1806980000.

Inventory History

3 month trend:
-15.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Weidmuller1706060000
Conn Feed-Through Terminal Block 4 POS Tension Clamp Cable Mount 23A
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Weidmuller1608580000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray

Descriptions

Descriptions of Weidmuller 1806980000 provided by its distributors.

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, dark beige, 1806980000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A
Modular Terminal Block, 33A, 4mm2, 1 Row(s), 1 Deck(s)
ZDU 4-2/4AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4032248279319
Terminal Block, Din Rail, 4 Position, 26-10Awg; Núm. De Posiciones:4; Tensión Nominal:600V; Corriente Nominal:33A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Weidmuller 1806980000
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Tension Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER