Weidmuller 1763940000

Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 6.3 A, 1763940000
$ 6.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1763940000.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
+446%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact1726037
PCB terminal, 4 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1726037
Phoenix Contact1401019
Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Conn Terminal Block 2 POS Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1776166-2
Pluggable Terminal Blocks 2P TERMI-BLOK HDR HIGH RoHS Compliant: Yes

Descriptions

Descriptions of Weidmuller 1763940000 provided by its distributors.

Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 6.3 A, 1763940000
WTR 2.5/SI. Fuse terminal, Rated cross-section: 2.5 mm², Screw connection GTIN (EAN): 4032248107735
Fused Terminal Block 6.3A 300V
Modular Terminal Block, 6.3A, 2.5mm2
WTR 2.5/SI- FUSE TERMINAL BLOCK
Conn DIN Rail Fused 2 POS ST T DIN Rail 6.3A
Weidmüller W-Series WTR 2.5/SI - 1763940000
CONN TERM BLK DISCONN 12-26AWG
Terminal Block, Fused, 26-12Awg, 0.6Mm; No. Of Positions:2Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:600V; Fuse Size Held:- Rohs Compliant: Yes |Weidmuller 1763940000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER