Phoenix Contact 1726037

Phoenix Contact MKKDSN 1.5/2 PCB Terminal Block, 4 Pos, 2 Row, 5mm Pitch, TH, Screw, Green
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726037.

IHS

Datasheet6 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1726037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact1401019
Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
Phoenix Contact1725012
Phoenix,MKKDS1,5/2,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Barrier Strip Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity1776166-2
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1726037 provided by its distributors.

Phoenix Contact MKKDSN 1.5/2 PCB Terminal Block, 4 Pos, 2 Row, 5mm Pitch, TH, Screw, Green
PCB terminal, 4 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1726037
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 2, number of positions per row: 2, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG