Phoenix Contact 1401019

Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1401019.

Electro Sonic

Datasheet9 pages12 years ago

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1725012
Phoenix,MKKDS1,5/2,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Barrier Strip Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity1776166-2
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity284056-2
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Phoenix Contact1415018
Phoenix Contact MBK5 Mini Terminal Block, Single Layer, Gray, Screw Termination

Descriptions

Descriptions of Phoenix Contact 1401019 provided by its distributors.

Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
Phoenix Contact MBK Mini Pluggable Terminal Block, Single Layer, Gray, Screw Termination, 17.5A
Mini Feed-Through Terminal Block, Mbk Rohs Compliant: Yes |Phoenix Contact 1401019
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 17.5A
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 2.5 mm², AWG 24 - 14, Width: 5.2 mm, Color: gray, Mounting type: NS 15
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Wire Connection Method = Screw / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = NK / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG