Weidmuller 1745230000

Conn Feed-Through Terminal Block 2 POS Tension Clamp ST T DIN Rail 65A
$ 2.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1745230000.

IHS

Datasheet117 pages22 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+31.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1746750000
Conn Feed-Through Terminal Block 2 POS ST Panel Mount 60A
Weidmuller1042600000
Conn Feed-Through Terminal Block 2 POS Screw ST Panel Mount 10A
Weidmuller1746760000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 60A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1745230000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Tension Clamp ST T DIN Rail 65A
Modular Terminal Block, 65A, 16mm2, 1 Row(s), 1 Deck(s)
ZDU 16. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 16 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4008190996765
TERMINAL BLOCK, DIN RAIL, 2POS, 4AWG; No; TERMINAL BLOCK, DIN RAIL, 2POS, 4AWG; No. of Positions:2Positions; Wire Size AWG Min:14AWG; Wire Size AWG Max:4AWG; Conductor Area CSA:16mm²; Wire Connection Method:Tension Clamp; Rated Current:76A; Rated Voltage:1kV; No. of Levels:1
Positions = 2 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 14 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Tension Clamp / Current Rating A = 76 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 12.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER