Weidmuller 1746750000

Conn Feed-Through Terminal Block 2 POS ST Panel Mount 60A
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1746750000.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1042600000
Conn Feed-Through Terminal Block 2 POS Screw ST Panel Mount 10A
Weidmuller1746760000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 60A
Weidmuller1042680000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, blue, 1042680000
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1746750000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS ST Panel Mount 60A
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s)
ZDU 10. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 10 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190996710
Terminal Block, Din Rail, 2Pos, 6Awg; No. Of Positions:2Positions; Wire Size Awg Min:16Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Tension Clamp; Rated Current:57A; Rated Voltage:1Kv; No. Of Levels:1Rohs Compliant: Yes |Weidmuller 1746750000
Weidmuller 1746750000 Electrical Terminal Brand: Weidmuller. Part Number: 1746750000. Klippon® Feed-Through Terminal Block, 1-Tier Standard, Series: Z Series, 1000 VAC, 57 A, 16 to 6 AWG Wire, 18 mm Wire Strip Length, 10 sq-mm Terminal, Snap-On Mount, Tension Clamp, -50 to 120 deg C, Wemid, Dark Beige, 2.894 in H x 0.394 in W x 1.949 in D. Additional Description: WEID-1746750000 ZDU 10 FEED-THROUGH TERMINAL BLOCK, TENSION-CLAMP CONNECTION, 10 MM, 1000 V, 57 A, NUMBER OF CONNECTIONS: 2. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity...
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 10 / Wire Connection Method = Tension Clamp / Current Rating A = 57 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 10 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER