Weidmuller 1042600000

Conn Feed-Through Terminal Block 2 POS Screw ST Panel Mount 10A
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1042600000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Weidmuller1042680000
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546307-2
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V

Descriptions

Descriptions of Weidmuller 1042600000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST Panel Mount 10A
Feed-through terminal block, Screw connection, 4 mm², 500 V, 32 A, Number of connections: 2 WDU 4N
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
WDU 4N. Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting, Beige GTIN (EAN): 4032248273218
STANDARD TERMINAL BLOCK; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 500V; No 61K4458
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 32 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = IECEXULD / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER