Weidmuller 1689990000

Conn Feed-Through Terminal Block 4 POS Tension Clamp ST T DIN Rail 10A
$ 6.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1689990000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+96.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact1414129
Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 17.5A
Weidmuller1036300000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, yellow/green, 1036300000

Descriptions

Descriptions of Weidmuller 1689990000 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS Tension Clamp ST T DIN Rail 10A
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 2 Deck(s)
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, dark beige, 1689990000
ZDK 2.5V. Z terminal with tension spring connection, Multi-tier modular terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4008190875459
Standard Terminal Block; Product Range:-; No. Of Contacts:4Contacts; Pitch Spacing:-; Connector Type:Terminal Block; Connector Mounting:Din Rail Mount; Wire Size Awg Max:12Awg; Wire Size Awg Min:26Awg; Contact Plating:- Rohs Compliant: Yes |Weidmuller 1689990000
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER