Molex 03-06-1044

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-1044.

TME

Datasheet3 pages8 years ago

Molex

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+33.57%

CAD Models

Download Molex 03-06-1044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 03-06-1044 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 3.68 mm, 2004 Series, Nylon, Standard .062"
Connector; Connector HOUSING, RCPT, 4POS; Product Range:Standard .062" 2004 Series; Gender:Receptacle; No. of Positions:4Positions; Pitch
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, Dual row, without Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
Product Range: Standard .062" 2004 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 3.68mm; For Use With: Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003061044
  • 003061044
  • 03-06-1044.
  • 03-06-1044..
  • 03-06-1044...
  • 0306-1044
  • 03061044
  • 3061044