Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1414129

Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 17.5A

$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1414129.

Inventory History

3 month trend:
+69.92%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3214657
Conn Double-Level Terminal Block 4 POS T DIN Rail 16A
Phoenix Contact3214495
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3214495
Phoenix Contact3214505
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, blue, 3214505

Descriptions

Descriptions of Phoenix Contact 1414129 provided by its distributors.

Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 17.5A
Standard Feed-Thru Terminal Block 17.5A 400V - MTTB15
Phoenix Contact 1414129 Din Rail Terminal Block Screw 4.2mm 17.5A
Modular Terminal Block, 17.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
Micro terminal, nom. voltage: 400 V, nominal current: 17.5 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 15, NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw / Current Rating A = 17.5 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3042364