Weidmuller 1651690000

Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1651690000
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1651690000.

Newark

Datasheet3 pages7 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

DigiKey

Inventory History

3 month trend:
-19.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
.062 PIN AND SOCKET TERMINAL, FEMALE, TIN PLATED BRASS, MINI-REEL 500 PCS

Descriptions

Descriptions of Weidmuller 1651690000 provided by its distributors.

Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1651690000
Weidmüller Crimping contact HDC-C-HD-BM0.75-1.00AU - 1651690000
Contact SKT Crimp ST Cable Mount 18AWG
Contact (industry plug-in connectors), Female, HD, HDD, HQ, MixMate, 1 mm², 1.6 mm, turned HDC-C-HD-BM0.75-1.00AU
Connector Accessory, Contact, Copper Alloy
Weidmuller Inc Hdc-C-Hd-Bm075-100Au
HDC-C-HD-BM0.75-1.00AU PK100 R50
CONTACT H.D. CRIMP SOCKET 100/PK
HDC-C-HD-BM0.75-1.00AU. Heavy Duty Connectors, Contact, HD, HDD, HQ, MixMate, CM 10, CM BUS (CSB), Female, Conductor cross-section, max.: 1, turned, Copper alloy GTIN (EAN): 4008190400361
Heavy Duty Contact, Socket, Crimp; Product Range:Hd Series; Contact Gender:Socket; Wire Size Awg Max:-; Contact Termination Type:Crimp; Current Rating:-; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Weidmuller 1651690000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER