Weidmuller 1632080000

Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
$ 4.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1632080000.

IHS

Datasheet3 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+2.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1036100000
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1036100000
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact1708026
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Soldering; 2.5 kV
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Weidmuller 1632080000 provided by its distributors.

Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
ZPE 4. Z terminal with tension spring connection, Earth terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, green/yellow GTIN (EAN): 4008190263218
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Clamp; Rated Current:-; Rated Voltage:800V 32
Terminal Block, Din Rail, 2 Position, 26-10Awg; Núm. De Posiciones:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Weidmuller 1632080000
Weidmuller 1632080000 Ground Terminal Block Brand: Weidmuller. Part Number: 1632080000. Weidmuller Ground Terminal Block, Series: Z Series, 800 VAC, 480 A, 26 to 10 AWG Wire, 12 mm Wire Strip Length, Blade Terminal, 0.6 x 3.5 mm Terminal, Snap-On Mounting, Tension Clamp Connection, -50 to 120 deg C, Wemid, Green/Yellow, 2.52 in H x 0.24 in W x 1.693 in D Dimensions. Additional Description: WEID-1632080000 ZPE 4 PE TERMINAL, TENSION-CLAMP CONNECTION, 4 MM, 800 V, NUMBER OF CONNECTIONS: 2, NUMBER OF LEVELS: 1, GREEN/YELLOW. Catalog Description: Terminal block for connecting protective earth conductors to the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity...
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Tension Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632080000.