Weidmuller 1608970000

ZQV 4/4 GE. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190263249
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608970000.

IHS

Datasheet2 pages17 years ago

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, Power, 6.7 mm, 1 Rows, 4 Contacts, Through Hole Straight, Standard .093" 5219"
Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock

Descriptions

Descriptions of Weidmuller 1608970000 provided by its distributors.

ZQV 4/4 GE. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190263249
Weidmüller Accessories ZQV 4/4 GE - 1608970000
Cross-connector (terminal), Plugged, Number of poles: 4, Pitch in mm: 6.10, Insulated: Yes, 32 A, yellow ZQV 4/4 GE
Conn Pluggable Jumper PL 4 POS 6.1mm ST
JUMPER BAR, 4POS, TERMINAL BLOCK
JUMPER 6MM 33A 4POS ZDU4/ZEI 16
JUMPER BAR, 4POS, TERMINAL BLOCK; For Us; JUMPER BAR, 4POS, TERMINAL BLOCK; For Use With: Weidmuller Z Series Terminal Blocks; Accessory Type: Jumper Bar; Product Range: Z Series
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 4 / Length mm = 22.7 / Height mm = 31.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER