Molex 43160-2104

Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-2104.

Newark

Datasheet5 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Molex

JRH Electronics

Mouser

Inventory History

3 month trend:
-12.91%

CAD Models

Download Molex 43160-2104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Sabre 90° Header 4 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 43160-2104 provided by its distributors.

Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock
Sabre Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 7.5mm Pitch
Pin Header, 4 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector, Header, 4Pos, 1Row, 7.5Mm; |Molex 43160-2104
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Avnet Japan
Conn Wire to Board HDR 4 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Molex 7.5mmpitch4pSingle row pin header Wire-to-board connector, Sabreseries, right angle, Through hole mounting
Headers & Wire Housings Sabre 4Ckt Ver V0 Hdr 062Lk ShtTail
7.50 Sabre Connectors VERT HDR SMC, 4P with board lock
4WAY PCB HEADER VERTICAL SOCKET,14-18AWG
Cross Referenced to MOLEX - Part MOL43160-2104
Wire-To-Board Connector, Vertica
CONN, PCB HDR, 4POS, 1ROW, 7.5MM, THT; Pitch Spacing: 7.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431602104
  • 43160-2104.
  • 431602104