Weidmuller 1608950000

ZQV 4/2 GE. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4008190263225
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608950000.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-17.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-350345-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-350344-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1608950000 provided by its distributors.

ZQV 4/2 GE. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4008190263225
Weidmuller 1608950000 Terminal Cross Connector Brand: Weidmuller. Part Number: 1608950000. Weidmuller Terminal Cross Connector, Series: Z Series, Plugged Construction Style, 2 Poles, For Use With: Z-Series Terminal, Wemid, 10.5 mm L x 2.8 mm W x 31.6 mm H. Additional Description: WEID-1608950000 ZQV 4/2 GE CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 2, PITCH IN MM: 6.10, INSULATED: YES, 32 A, YELLOW. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
Terminal Block Jumper, 2Way, 6.1Mm; Tipo De Accesorio:Jumper; Para Usar Con:Terminales Modulares; Núm. De Posiciones:2; Espaciado, Paso:6.1Mm |Weidmuller 1608950000
TERMINAL BLOCK JUMPER, 2WAY, 6.1MM; Accessory Type: Jumper; For Use With: Modular Terminals; No. of Positions: 2Positions; Pitch Spacing: 6.1mm; Product Range: Z Series 10B6500
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 2 / Length mm = 10.5 / Height mm = 31.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER