Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-350345-0

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350345-0.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

TME

Burklin Elektronik

Inventory History

3 month trend:
-24.64%

CAD Models

Download TE Connectivity 1-350345-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172130-1
Tyco Electronics Crimp terminal housing, AMP 250series, plug, 2road, nylon 66
TE Connectivity1-480699-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770066-1
Connector Receptacle 2-Pin Detent Lock Crimp Natural Color Panel Mount 27.81mm L × 28.58mm H
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-350345-0 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Connector Housings; 1-350345-0; TE CONNECTIVITY; 1; 2; Natural; Straight
Plug And Socket Connector Housing; Serie |Amp Te Connectivity 1-350345-0
PLUG HOUSING, 2WAY; Product Range: 0.140 MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.1mm; For Use With: AMP MATE-N-LOK 140 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Clear; Cu
02P .140 MNL CAP P/M NAT Number of Positions: 2 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 2 Cap Housing Crimp | Part Number: 1-350345-0 | Internal Number: 1-350345-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty