What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-480318-0

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug

$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480318-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

HQonline

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-17.94%

CAD Models

Download TE Connectivity 1-480318-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity1-1123722-2
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Molex 39860-0502 5.08mm Pitch Beau Eurostyle Vertical PCB Header, Closed Ends, 2 Circuits
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480318-0 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity 1-480318-0 Pin & Socket Connector Female Unshrouded 2 Circuits
Connector Housing, AMP Commercial MATE-N-LOK Series, Plug, 2 Ways, 5.08 mm
SOCKET HOUSING, 2WAY; Product Range: Commercial MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 5.08mm; For Use With: Commercial MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Clear; Contac
02P CMNL PLUG HSG F/H NATL Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480318-0 | Internal Number: 1-480318-0 | Alias Number: A77825-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480318-0.