Weidmuller 1568990000

VG 11-K68. Cable glands, Cable gland, Polyamide 6, RAL 7035, PG 11 GTIN (EAN): 4008190178123
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1568990000.

IHS

Datasheet2 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPLT2S-C8
PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
Weidmuller1772300000
Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68, light gray, 1772300000
Weidmuller1772290000
Weidmüller VG K (standard plastic cable gland) VG M16 - K 68 - 1772290000
Weidmuller1569000000
Cable gland, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, silver, 1569000000
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc

Descriptions

Descriptions of Weidmuller 1568990000 provided by its distributors.

VG 11-K68. Cable glands, Cable gland, Polyamide 6, RAL 7035, PG 11 GTIN (EAN): 4008190178123
Cable gland, PG11, 22 mm, Clamping range 5 to 10 mm, IP68, silver, 1568990000
CABLE GLAND; Product Range: -; Thread Size - Metric: -; Cable Gland Material: Nylon (Polyamide); Gland Colour: Grey; Cable Diameter Min: 5mm; Cable Diameter Max: 10mm; IP / NEMA Rating: IP68; Accessory Type: Cable Gland; Cable Diameter: 10mm
Cable gland (plastic), VG K (standard plastic cable gland), straight, PG 11, 8 mm, OD min. 5 - OD max. 10 mm, IP54, IP66, IP67, IP68 - 5 bar (30 min.), Polyamide 6 VG 11-K68

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1568990000.