Panduit FCM1-A-T14

Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM1-A-T14.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago
Datasheet2 pages21 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-53.27%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Panduit ABM100-AT-D0 Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 1"x1", Blk, 500Pcs
Panduit ABM100-A-D20 Cable Tie Mount, 4-Way, Nylon 6/6, Adhesive Back, 1"x1", Blk, 500/Pack
Wire Marker Products FLAT CABLE MOUNT

Descriptions

Descriptions of Panduit FCM1-A-T14 provided by its distributors.

Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
Cable Mounting & Accessories Flat Cable Mount, Adh., 1 (25.4mm) W Cable
Cable Clamp, Nylon 6.6, Grey; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Grey; External Length:30.7Mm; External Rohs Compliant: Yes |Panduit FCM1-A-T14
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. Adhesive. 1 Inch (25.4 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Nylon 6.6 Material. Gray Color.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN