Weidmuller 1565280000

KLIPPON K51. Enclosures, Aluminium AlSi12, 120 mm, 81 mm, 220 mm GTIN (EAN): 4008190144524
$ 97.931

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1565280000.

Electro Sonic

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller0342400000
KLIPPON K5. Enclosures, Aluminium AlSi12, 130 mm, 90 mm, 170 mm GTIN (EAN): 4008190075811
Hammond1590Z162
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,10.24X6.25X3.54 IN, IP65,1590Z SERIES
Hammond1590Z166
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,14.17X6.3X3.55 IN, IP65,1590Z SERIES
Bud IndustriesCN-5713
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Bud IndustriesAN-2823-A
BUD Aluminum Enclosure with Mounting Flanges (10.2 X 6.3 X 3.6 In) Item Number : AN-2823-A
Hammond1590Z160
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,6.3X6.3X3.55 IN, IP65,1590Z SERIES

Descriptions

Descriptions of Weidmuller 1565280000 provided by its distributors.

KLIPPON K51. Enclosures, Aluminium AlSi12, 120 mm, 81 mm, 220 mm GTIN (EAN): 4008190144524
Weidmüller 1565280000, KLIPPON K51 Diecast Aluminium Enclosure, 81 x 220 x 120 mm
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K51 - 1565280000
K51, Enclosure |Weidmuller 1565280000
K51, ENCLOSURE, AL,EARTH SCR -EA
KLIPPON K51 JUNCTION BOXES CABLE CON
Enclosure Material = Aluminium Alloy / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 220 / External Width mm = 120 / External Height mm = 81 / Enclosure Colour = Silver / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight kg = 1.39

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER