What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CN-5713

Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
$ 58.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-5713.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-30.30%

Related Parts

Hammond1550N
Die Cast Enclosure 1550 250.2x250.2x101.3mm Die-Cast Aluminium Aluminium IP54
Bud IndustriesANS-3835
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (10.3 X 7.2 X 3.5 IN)
Bud IndustriesIPS-3935
Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)
Hammond1411XU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES

Descriptions

Descriptions of Bud Industries CN-5713 provided by its distributors.

Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,9.85X9.85X4.01 ,NEMA 4X, IP66
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:101.9mm; External Width - Metric:250mm; External Depth - Metric:250mm; IP Rating:IP65, IP66; Body Colo
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:250Mm; Profundidad Externa - Métrico:250Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-5713

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN5713