Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z166

Enclosure, Box-lid, Aluminum, Die Cast, Natural, 14.17X6.3X3.55 in, IP65, 1590Z Series
$ 110.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z166.

Farnell

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.30%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590Z164
Hammond 1590Z164 Watertight Diecast Enclosure 361 x 120 x 80 Natural
Bud IndustriesAN-2823-A
BUD Aluminum Enclosure with Mounting Flanges (10.2 X 6.3 X 3.6 In) Item Number : AN-2823-A
Bud IndustriesAN-1323-A
Bud Industries AN-1323-A Aluminum Enclosure, 10.2x6.3x3.6 in, AN-A Series
Hammond1590Z162
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,10.24X6.25X3.54 IN, IP65,1590Z SERIES
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5714
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,10.81X6.89X2.64 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590Z166 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,14.17X6.3X3.55 IN, IP65,1590Z SERIES
Hammond 14.17 x 6.30 x 2.76 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 160X360X90MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 360mm; External Width - Metric: 160mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Natural; NE
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Heavy Duty / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 4X / External Length mm = 360 / External Width mm = 160 / External Height mm = 90 / Internal Length mm = 345.01 / Internal Width mm = 144.7 / Internal Height mm = 82 / Enclosure Colour = Natural / Standards Met = UL Listed / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM