Weidmuller 1519760000

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 0.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1519760000.

IHS

Datasheet1 page22 years ago

element14 APAC

Electro Sonic

CAD Models

Download Weidmuller 1519760000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-02-21
LTD Date2017-02-21

Related Parts

Phoenix Contact1757268
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1755752
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Vertical
Weidmuller1510560000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1519660000
SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1519760000 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) M 4 POS 5.08mm Solder ST Thru-Hole Box
Weidmuller SL 5.08/04/180B 3.2SN OR - 1519760000
TERM BLOCK HDR 4POS VERT 5.08MM
Header Connector,pcb Mount,recept,4 Contacts,pin,0.2 Pitch,pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1519760000
HEADER, 5.08MM, TOP, 4WAY; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: SL 5.08 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER