Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1510560000

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 0.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1510560000.

IHS

Datasheet47 pages14 years ago

JRH Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.895
$ 0.963
Stock
704
5,048
Authorized Distributors
4
6
Gender
Male
Male
Pitch
5.08 mm
5.08 mm
Number of Positions
4
-
Number of Rows
1
1
Mount
Solder
-
Contact Plating
Tin
-
Housing Material
Polybutylene
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2024-03-31

Related Parts

Weidmuller1519760000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757268
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1755752
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Vertical
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Weidmuller1524360000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1510560000 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box
Weidmuller SL 5.08/04/90B 3.2SN OR B - 1510560000
TERM BLOCK HDR 4POS 90DEG 5.08MM
Gender:Header; Pitch Spacing:5.08mm; Product Range:SL 5.08 Series; Connector Shroud:Shrouded; Connector Systems:Wire-to-Board; Contact Plating:Tin Plated Contacts; Contact Termination Type:Through Hole; No. of Contacts:4Contacts RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1510560000.