What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1510460000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1510460000.

IHS

Datasheet1 page21 years ago

element14 APAC

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-12-31
LTD Date2019-12-31

Related Parts

Phoenix Contact1757255
Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
Weidmuller1519660000
SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Weidmuller1515060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1521960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1510460000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Wire-To-Board Connector, Side Entry, Sl 5.08 Series, Through Hole, Header, 3, 5.08 Mm Rohs Compliant: Yes |Weidmuller 1510460000
HEADER, SIDE ENTRY, 3WAY; Pitch Spacing: 5.08mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: SL 5.08 Series; Contact Termination Type: Through Hole; N; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER