What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1519660000

SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

$ 0.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1519660000.

IHS

Datasheet1 page22 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.33%

CAD Models

Download Weidmuller 1519660000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-12-31

Related Parts

Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757255
Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Weidmuller1515060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1519660000 provided by its distributors.

SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder ST Top Entry Thru-Hole Box
WEIDMULLER - 1519660000 - MACHO, 5,08 MM, TOP, 3 VíAS
SL 5.08/03/180B 3.2SN OR BX SL HC CROSS 1147330000
TERM BLOCK HDR 3POS VERT 5.08MM
Connector Systems:wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:through Hole; Product Range:sl 5.08 Series; Connector Shroud:shrouded; Contact Material:-; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1519660000.