Weidmuller 1513210000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1513210000.

IHS

Datasheet1 page24 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-12-31

Related Parts

Weidmuller1513260000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1522460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1774822001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/08/90 1.5SN BK BX - 1774822001
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 8 Circuits
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT RoHS Compliant: Yes
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1513210000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Thru-Hole Box
Weidmuller SL 5.08/08/90 4.5SN BK BX - 1513210000
TERM BLOCK HDR 8POS 90DEG 5.08MM
Pin Header, 8Pos, 5.08Mm; Product Range:Sl 5.08/90 Series; No. Of Contacts:8Contacts; Pitch Spacing:5.08Mm; Connector Type:Terminal Block, Pcb; Connector Mounting:Pcb Mount; Contact Plating:Tin Plated Contacts; Contact Material:- Rohs Compliant: Yes |Weidmuller 1513210000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER