Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1755794

Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
$ 1.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755794.

Phoenix Contact

Datasheet16 pages1 year ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.50%

CAD Models

Download Phoenix Contact 1755794 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1808528
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 8 Circuits
Weidmuller1522460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1774822001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/08/90 1.5SN BK BX - 1774822001

Descriptions

Descriptions of Phoenix Contact 1755794 provided by its distributors.

Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Terminal Header; 12 A; 250 V; 5.08 mm; 8; Solder Mount; 1.4 mm; 4 kV; 250 V
PCB HEADER Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 8POS VERT 5.08MM / 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Phoenix,MSTBVA2,5/8-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch8pPlug-in terminal blocks socket head, MSTBVA 2.5/ 8-G-5.08series, 400.0 v, welding
HEADER, VERTICAL, 5.08MM, 8WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Rated Current: 12A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-2019
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 8 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MSTBVA
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG